


MC14556BDR2G | |
|---|---|
DigiKey Part Number | MC14556BDR2GOSTR-ND - Tape & Reel (TR) MC14556BDR2GOSCT-ND - Cut Tape (CT) MC14556BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14556BDR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14556BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79440 | kr.44.86 |
| 100 | kr.1.55580 | kr.155.58 |
| 250 | kr.1.44204 | kr.360.51 |
| 500 | kr.1.37344 | kr.686.72 |
| 1.000 | kr.1.32205 | kr.1,322.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25719 | kr.3,142.97 |
| 5.000 | kr.1.22122 | kr.6,106.10 |
| 7.500 | kr.1.20321 | kr.9,024.07 |
| 12.500 | kr.1.18325 | kr.14,790.62 |
| 17.500 | kr.1.17159 | kr.20,502.82 |
| 25.000 | kr.1.16037 | kr.29,009.25 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

