
MC14069UBDR2G | |
|---|---|
DigiKey Part Number | MC14069UBDR2GOSTR-ND - Tape & Reel (TR) MC14069UBDR2GOSCT-ND - Cut Tape (CT) MC14069UBDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14069UBDR2G |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14069UBDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.87700 | kr.18.77 |
| 25 | kr.1.67360 | kr.41.84 |
| 100 | kr.1.44930 | kr.144.93 |
| 250 | kr.1.34232 | kr.335.58 |
| 500 | kr.1.27776 | kr.638.88 |
| 1.000 | kr.1.22609 | kr.1,226.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16859 | kr.2,921.47 |
| 5.000 | kr.1.13477 | kr.5,673.85 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |



