Differential Receiver IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EL16DG

DigiKey Part Number
MC10EL16DGOS-ND
Manufacturer
Manufacturer Product Number
MC10EL16DG
Description
IC DIFFERENTIAL RX 1BIT 8-SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Differential Receiver IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC10EL16DG Models
Product Attributes
Filter Similar Products
Category
Number of Bits
1
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
8-SOIC
Logic Type
Differential Receiver
Base Product Number
Supply Voltage
4.2V ~ 5.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65EL16DRochester Electronics, LLC21.3252156-SN65EL16D-NDkr.15.34282Similar
In-Stock: 88
Factory Stock: 20.188
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.50.28000kr.50.28
10kr.38.93400kr.389.34
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.50.28000
Unit Price with VAT:kr.62.85000