
SN65EL16D | |
|---|---|
DigiKey Part Number | 296-24024-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65EL16D |
Description | IC TRANSCEIVER 0/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65EL16D Models |
Category | Voltage - Supply 4.2V ~ 5.7V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.14.32318 | kr.6,445.43 |
| Unit Price without VAT: | kr.14.32318 |
|---|---|
| Unit Price with VAT: | kr.17.90398 |

