
MC100LVEP14DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP14DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEP14DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEP14DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP14DTR2G |
Description | IC CLK BUFFER 2:5 2.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP14DTR2G Models |
Category | Output ECL, PECL |
Manufacturer onsemi | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input ECL, HSTL, LVDS, PECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP14DTG | onsemi | 311 | MC100LVEP14DTGOS-ND | kr.66.86000 | Parametric Equivalent |
| MAX9315EUP+ | Analog Devices Inc./Maxim Integrated | 53 | 505-MAX9315EUP+-ND | kr.118.01000 | Similar |
| MAX9315EUP+T | Analog Devices Inc./Maxim Integrated | 0 | MAX9315EUP+T-ND | kr.81.53776 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.57000 | kr.50.57 |
| 10 | kr.39.08200 | kr.390.82 |
| 25 | kr.36.21120 | kr.905.28 |
| 100 | kr.33.05570 | kr.3,305.57 |
| 250 | kr.31.87360 | kr.7,968.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.99180 | kr.69,979.50 |
| Unit Price without VAT: | kr.50.57000 |
|---|---|
| Unit Price with VAT: | kr.63.21250 |



