
MAX9315EUP+ | |
|---|---|
DigiKey Part Number | 505-MAX9315EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9315EUP+ |
Description | IC CLK BUFFER 2:5 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9315EUP+ Models |
Category | Output LVECL, LVPECL |
Manufacturer Analog Devices Inc./Maxim Integrated | Frequency - Max 1.5 GHz |
Packaging Tube | Voltage - Supply 2.25V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer, Data | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 2:5 | Supplier Device Package 20-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input HSTL, LVECL, LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.118.01000 | kr.118.01 |
| 10 | kr.93.81000 | kr.938.10 |
| 74 | kr.82.35554 | kr.6,094.31 |
| 148 | kr.79.66804 | kr.11,790.87 |
| 296 | kr.77.45662 | kr.22,927.16 |
| 518 | kr.75.95986 | kr.39,347.21 |
| Unit Price without VAT: | kr.118.01000 |
|---|---|
| Unit Price with VAT: | kr.147.51250 |

