MC100LVEL33DTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 4.204
Unit Price: kr.63.33667
Datasheet

Similar


Microchip Technology
In Stock: 597
Unit Price: kr.17.75000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.17.75000
Datasheet
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
8-TSSOP 8-MSOP

MC100LVEL33DTG

DigiKey Part Number
MC100LVEL33DTGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL33DTG
Description
IC DIVIDER BY 4 1-BIT 8TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL33DTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3 V ~ 3.8 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
8-TSSOP
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL33DTR2Gonsemi4.204488-MC100LVEL33DTR2GCT-NDkr.63.33667MFR Recommended
SY100EP32VKGMicrochip Technology597576-1995-5-NDkr.17.75000Similar
SY100EP32VKG-TRMicrochip Technology0SY100EP32VKG-CT-NDkr.17.75000Similar
Obsolete
Marketplace Stock: 27.641 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

27.641In Stock
Ships from Rochester Electronics, LLC