Similar
Similar
Similar
Similar
Similar
Similar

SY100EP32VKG-TR | |
|---|---|
DigiKey Part Number | SY100EP32VKG-TR-ND - Tape & Reel (TR) SY100EP32VKG-CT-ND - Cut Tape (CT) SY100EP32VKG-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SY100EP32VKG-TR |
Description | IC DIVIDER BY 2 1-BIT 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SY100EP32VKG-TR Models |
Category | Count Rate 4 GHz |
Manufacturer Microchip Technology | Trigger Type Positive, Negative |
Series | Voltage - Supply 3 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-MSOP |
Number of Bits per Element 1 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP32DTG | onsemi | 751 | MC100EP32DTGOS-ND | kr.71.01000 | Similar |
| MC100EP32DTR2G | onsemi | 643 | 488-MC100EP32DTR2GCT-ND | kr.77.16000 | Similar |
| MC100LVEL33DTG | Rochester Electronics, LLC | 27.641 | 2156-MC100LVEL33DTG-OS-ND | kr.88.19000 | Similar |
| MC100LVEL33DTR2G | onsemi | 4.204 | 488-MC100LVEL33DTR2GCT-ND | kr.63.33667 | Similar |
| MC10EP32DTG | onsemi | 117 | MC10EP32DTGOS-ND | kr.57.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.57448 | kr.17,574.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.75000 | kr.17.75 |
| 25 | kr.14.77240 | kr.369.31 |
| 100 | kr.14.26500 | kr.1,426.50 |
| Unit Price without VAT: | kr.17.75000 |
|---|---|
| Unit Price with VAT: | kr.22.18750 |


