Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL33DR2G

DigiKey Part Number
488-MC100LVEL33DR2GTR-ND - Tape & Reel (TR)
488-MC100LVEL33DR2GCT-ND - Cut Tape (CT)
488-MC100LVEL33DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100LVEL33DR2G
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL33DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4 GHz
Manufacturer
onsemi
Trigger Type
Positive, Negative
Series
Voltage - Supply
3 V ~ 3.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SY100EL33LZGMicrochip Technology182576-1354-NDkr.13.00000Direct
SY100EL33LZG-TRMicrochip Technology249SY100EL33LZG-CT-NDkr.13.00000Direct
In-Stock: 2.213
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.38.80000kr.38.80
10kr.29.75400kr.297.54
25kr.27.49520kr.687.38
100kr.25.01510kr.2,501.51
250kr.24.84036kr.6,210.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.91398kr.54,784.95
Manufacturers Standard Package
Unit Price without VAT:kr.38.80000
Unit Price with VAT:kr.48.50000