Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL33LZG-TR

DigiKey Part Number
SY100EL33LZG-TR-ND - Tape & Reel (TR)
SY100EL33LZG-CT-ND - Cut Tape (CT)
SY100EL33LZG-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SY100EL33LZG-TR
Description
IC DIVIDER BY 4 1-BIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-4 1 Element 2 Bit Positive, Negative 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL33LZG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Count Rate
4.2 GHz
Manufacturer
Microchip Technology
Trigger Type
Positive, Negative
Series
Voltage - Supply
3.3 V ~ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Divide-by-4
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVEL33DGonsemi400MC100LVEL33DGOS-NDkr.38.80000Direct
MC100LVEL33DR2Gonsemi2.213488-MC100LVEL33DR2GCT-NDkr.38.80000Direct
In-Stock: 249
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
25kr.10.84160kr.271.04
100kr.10.46100kr.1,046.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.88795kr.12,887.95
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000