MFR Recommended
Direct
Similar
Similar
Similar
Similar



MC100LVEL11DTG | |
|---|---|
DigiKey Part Number | MC100LVEL11DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL11DTG |
Description | IC CLK BUFFER 1:2 1GHZ 8TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 1 GHz 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL11DTG Models |
Category | Input ECL, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 1 GHz |
Packaging Tube | Voltage - Supply 3V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 8-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEL11DTR2G | onsemi | 1.659 | 488-MC100LVEL11DTR2GCT-ND | kr.31.45000 | MFR Recommended |
| SN65LVEL11DGK | Rochester Electronics, LLC | 6.247 | 2156-SN65LVEL11DGK-ND | kr.17.81542 | Direct |
| SN65EL11DGK | Rochester Electronics, LLC | 4.452 | 2156-SN65EL11DGK-ND | kr.18.63961 | Similar |
| SN65LVEL11DGKR | Texas Instruments | 0 | SN65LVEL11DGKR-ND | kr.12.35024 | Similar |
| SN65LVEP11DGK | Rochester Electronics, LLC | 77.820 | 2156-SN65LVEP11DGK-ND | kr.24.47244 | Similar |



