
MC100EP56DTR2G | |
|---|---|
DigiKey Part Number | MC100EP56DTR2GOSTR-ND - Tape & Reel (TR) MC100EP56DTR2GOSCT-ND - Cut Tape (CT) MC100EP56DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP56DTR2G |
Description | IC DIFF DIG MULTPL 2X2:1 20TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP56DTR2G Models |
Category | Voltage Supply Source Dual Supply |
Manufacturer onsemi | Voltage - Supply ±3V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Type Differential Digital Multiplexer | Supplier Device Package 20-TSSOP |
Circuit 2 x 2:1 | Base Product Number |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP56DTG | onsemi | 88 | MC100EP56DTGOS-ND | kr.110.89000 | Parametric Equivalent |
| MC100EP56DTR2G | onsemi | 1.749 | MC100EP56DTR2GOSCT-ND | kr.69.16000 | Parametric Equivalent |
| MC10EP56DTG | onsemi | 57 | 488-MC10EP56DTG-ND | kr.84.80000 | Parametric Equivalent |
| MC10EP56DTR2G | onsemi | 2.300 | 488-MC10EP56DTR2GCT-ND | kr.84.80000 | Parametric Equivalent |
| SY100EP56VK4G | Microchip Technology | 182 | 576-1367-ND | kr.40.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.95000 | kr.72.95 |
| 10 | kr.57.17700 | kr.571.77 |
| 25 | kr.53.22600 | kr.1,330.65 |
| 100 | kr.49.89100 | kr.4,989.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.46557 | kr.108,663.93 |
| Unit Price without VAT: | kr.72.95000 |
|---|---|
| Unit Price with VAT: | kr.91.18750 |


