DPAK_369C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRD350T4G

DigiKey Part Number
488-MBRD350T4GTR-ND - Tape & Reel (TR)
488-MBRD350T4GCT-ND - Cut Tape (CT)
488-MBRD350T4GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD350T4G
Description
DIODE SCHOTTKY 50V 3A DPAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 608
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.3.55200kr.35.52
100kr.3.16540kr.316.54
500kr.2.45812kr.1,229.06
1.000kr.2.23040kr.2,230.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.75173kr.4,379.32
5.000kr.1.71520kr.8,576.00
7.500kr.1.66631kr.12,497.32
12.500kr.1.65200kr.20,650.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000