
SD350S_L2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD350S_L2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD350S_L2_00001 |
Description | DIODE SCHOTTKY 50V 3A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 50 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201.000 | kr.1.42353 | kr.286,129.53 |
| Unit Price without VAT: | kr.1.42353 |
|---|---|
| Unit Price with VAT: | kr.1.77941 |

