MBRA210LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.036
Unit Price: kr.4.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.56240
Datasheet
Diode 10 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA210LT3

DigiKey Part Number
MBRA210LT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBRA210LT3
Description
DIODE SCHOTTKY 10V 2A SMA
Customer Reference
Detailed Description
Diode 10 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA210LT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes