Diode 10 V 2A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRA210LT3G

DigiKey Part Number
MBRA210LT3GOSTR-ND - Tape & Reel (TR)
MBRA210LT3GOSCT-ND - Cut Tape (CT)
MBRA210LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRA210LT3G
Description
DIODE SCHOTTKY 10V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 10 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
MBRA210LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.740
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
10kr.4.14700kr.41.47
100kr.2.69930kr.269.93
500kr.2.07638kr.1,038.19
1.000kr.1.87576kr.1,875.76
2.000kr.1.70685kr.3,413.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.41109kr.7,055.45
10.000kr.1.30645kr.13,064.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500