MBR360 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.578
Unit Price: kr.3.86000
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.81594
Datasheet

Similar


SMC Diode Solutions
In Stock: 4.038
Unit Price: kr.3.22000
Datasheet

Similar


Panjit International Inc.
In Stock: 161
Unit Price: kr.2.83000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.390
Unit Price: kr.1.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.010
Unit Price: kr.9.26000
Datasheet

Similar


Comchip Technology
In Stock: 2.859
Unit Price: kr.5.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62877
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62877
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62877
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.816
Unit Price: kr.3.15000
Datasheet

Similar


STMicroelectronics
In Stock: 3.175
Unit Price: kr.3.02000
Datasheet

Similar


STMicroelectronics
In Stock: 3
Unit Price: kr.4.05000
Datasheet

Similar


STMicroelectronics
In Stock: 9.913
Unit Price: kr.4.05000
Datasheet
Diode 60 V 3A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR360

DigiKey Part Number
MBR360OS-ND
Manufacturer
Manufacturer Product Number
MBR360
Description
DIODE SCHOTTKY 60V 3A AXIAL
Customer Reference
Detailed Description
Diode 60 V 3A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
600 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 127.096 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

127.096In Stock
Ships from Rochester Electronics, LLC