


SB360-E3/54 | |
---|---|
DigiKey Part Number | SB360-E3/54GITR-ND - Tape & Reel (TR) SB360-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB360-E3/54 |
Description | DIODE SCHOTTKY 60V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | SB360-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
10 | kr.2.19500 | kr.21.95 |
100 | kr.2.03900 | kr.203.90 |
500 | kr.1.55700 | kr.778.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.400 | kr.1.18939 | kr.1,665.15 |
2.800 | kr.1.01760 | kr.2,849.28 |
4.200 | kr.1.00509 | kr.4,221.38 |
7.000 | kr.0.96880 | kr.6,781.60 |
9.800 | kr.0.96575 | kr.9,464.35 |
14.000 | kr.0.93120 | kr.13,036.80 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |