MBR0530 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.27000
Datasheet

Direct


onsemi
In Stock: 64.527
Unit Price: kr.0.37000
Datasheet

Direct


STMicroelectronics
In Stock: 16.185
Unit Price: kr.0.16000
Datasheet

Direct


STMicroelectronics
In Stock: 1.141
Unit Price: kr.0.09000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.081
Unit Price: kr.0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.09000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.17221
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.218
Unit Price: kr.0.23000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 87.948
Unit Price: kr.0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 25
Unit Price: kr.0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.348
Unit Price: kr.0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11.972
Unit Price: kr.0.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.07381
Datasheet
Diode 30 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0530

DigiKey Part Number
MBR0530TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0530
Description
DIODE SCHOTTKY 30V 500MA SOD123
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
130 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes