SD103BW-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 165.630
Unit Price: kr.1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 89.098
Unit Price: kr.2.31000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 16.610
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 108
Unit Price: kr.2.24000
Datasheet
Diode 30 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 350mA Surface Mount SOD-123
SOD 123

SD103BW-E3-18

DigiKey Part Number
SD103BW-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103BW-E3-18
Description
DIODE SCHOTTKY 30V 350MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0530W-7Diodes Incorporated0B0530WDICT-NDkr.3.46000Similar
B0530W-7-FDiodes Incorporated165.630B0530W-FDICT-NDkr.1.60000Similar
BAT30KFILMSTMicroelectronics89.098497-5552-1-NDkr.2.31000Similar
MBR0530T1Gonsemi0MBR0530T1GOSCT-NDkr.1.99000Similar
MBR0530T3Gonsemi16.610MBR0530T3GOSCT-NDkr.1.86000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.54977kr.5,497.70
20.000kr.0.53602kr.10,720.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.54977
Unit Price with VAT:kr.0.68721