LM431BCZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 844
Unit Price: kr.2.19000
Datasheet

Upgrade


STMicroelectronics
In Stock: 9.459
Unit Price: kr.1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 33.948
Unit Price: kr.0.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.845
Unit Price: kr.1.09000
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: kr.4.31000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 328.004
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 2.753
Unit Price: kr.5.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1.019
Unit Price: kr.5.08000
Datasheet

Similar


Texas Instruments
In Stock: 3.881
Unit Price: kr.5.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.628
Unit Price: kr.5.85000
Datasheet

Similar


STMicroelectronics
In Stock: 7.350
Unit Price: kr.1.74000
Datasheet

Similar


STMicroelectronics
In Stock: 8.831
Unit Price: kr.1.80000
Datasheet

Similar


STMicroelectronics
In Stock: 2.252
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 54.031
Unit Price: kr.1.29000
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCZ

DigiKey Part Number
LM431BCZFS-ND
Manufacturer
Manufacturer Product Number
LM431BCZ
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types