Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339DTBR2G

DigiKey Part Number
LM339DTBR2GOSTR-ND - Tape & Reel (TR)
LM339DTBR2GOSCT-ND - Cut Tape (CT)
LM339DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339DTBR2G
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339DTBR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
onsemi
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, Open-Collector, TTL
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM339PWRG3Texas Instruments7.629296-27782-1-NDkr.0.36000Direct
TS3704IPTSTMicroelectronics16.177497-4064-1-NDkr.0.79000Direct
LM239PTSTMicroelectronics37.656497-4044-1-NDkr.0.49000Similar
LM2901AT14-13Diodes Incorporated7.24031-LM2901AT14-13CT-NDkr.0.25000Similar
LM2901AVQPWRG4Q1Texas Instruments15.771296-23883-1-NDkr.0.74000Similar
In-Stock: 25.247
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.63000kr.2.63
10kr.1.81400kr.18.14
25kr.1.61280kr.40.32
100kr.1.39550kr.139.55
250kr.1.29124kr.322.81
500kr.1.22828kr.614.14
1.000kr.1.17656kr.1,176.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.08926kr.2,723.15
5.000kr.1.05732kr.5,286.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.63000
Unit Price with VAT:kr.3.28750