Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339PWRG3

DigiKey Part Number
296-27782-2-ND - Tape & Reel (TR)
296-27782-1-ND - Cut Tape (CT)
296-27782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339PWRG3
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339PWRG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
2.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.629
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.18600kr.21.86
25kr.1.95120kr.48.78
100kr.1.69350kr.169.35
250kr.1.57096kr.392.74
500kr.1.49674kr.748.37
1.000kr.1.43565kr.1,435.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.38543kr.2,770.86
4.000kr.1.34405kr.5,376.20
6.000kr.1.32333kr.7,939.98
10.000kr.1.30040kr.13,004.00
14.000kr.1.28698kr.18,017.72
20.000kr.1.27408kr.25,481.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500