JB15HAP-4FF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.50000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 60
Unit Price: kr.33.82000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 11
Unit Price: kr.22.51000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 6.108
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 14
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 88
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 20
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 81
Unit Price: kr.37.55000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 28
Unit Price: kr.37.55000
Datasheet
Image for JB15HAP-4FF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HAP-4FF

DigiKey Part Number
JB15HAP-4FF-ND
Manufacturer
Manufacturer Product Number
JB15HAP-4FF
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15HAP-4FF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Type
Square Button
Mounting Type
Actuator Height off PCB, Vertical
14.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
10.00mm x 10.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
265gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Process Sealed
Operating Temperature
-25°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Switch Travel
0.30mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.38.64000kr.38.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.64000
Unit Price with VAT:kr.48.30000