JB15HAP-1E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.33.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 60
Unit Price: kr.33.35000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 11
Unit Price: kr.22.19000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 14
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 88
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 20
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 81
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 28
Unit Price: kr.37.03000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.38.10000
Datasheet
Image for JB15HAP-1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB15HAP-1E

DigiKey Part Number
JB15HAP-1E-ND
Manufacturer
Manufacturer Product Number
JB15HAP-1E
Description
SWITCH TACT SPST-NO 0.125A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JB15HAP-1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Non-Illuminated
Packaging
Tray
Operating Force
265gf
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.125A @ 24VDC
Actuator Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Type
Square Button
Switch Travel
0.30mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
14.70mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB15HAP-1ANKK Switches0JB15HAP-1A-NDkr.33.03000Parametric Equivalent
JB15HAP-1BNKK Switches0JB15HAP-1B-NDkr.33.03000Parametric Equivalent
JB15HAP-1CNKK Switches0JB15HAP-1C-NDkr.33.03000Parametric Equivalent
JB15HAP-1FNKK Switches0JB15HAP-1F-NDkr.33.03000Parametric Equivalent
JB15HAP-1GNKK Switches60JB15HAP-1G-NDkr.33.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.33.03000kr.33.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.33.03000
Unit Price with VAT:kr.41.28750