
KSA708CYTA | |
|---|---|
DigiKey Part Number | KSA708CYTACT-ND - Cut Tape (CT) KSA708CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSA708CYTA |
Description | TRANS PNP 60V 0.7A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.0.95490 | kr.95.49 |
| 500 | kr.0.71012 | kr.355.06 |
| 1.000 | kr.0.63098 | kr.630.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56424 | kr.1,128.48 |
| 4.000 | kr.0.50797 | kr.2,031.88 |
| 6.000 | kr.0.47928 | kr.2,875.68 |
| 10.000 | kr.0.44702 | kr.4,470.20 |
| 14.000 | kr.0.42790 | kr.5,990.60 |
| 20.000 | kr.0.40932 | kr.8,186.40 |
| 50.000 | kr.0.36852 | kr.18,426.00 |
| 100.000 | kr.0.34331 | kr.34,331.00 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |



