
KSC1008CYTA | |
|---|---|
DigiKey Part Number | KSC1008CYTACT-ND - Cut Tape (CT) KSC1008CYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSC1008CYTA |
Description | TRANS NPN 60V 0.7A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 700 mA 50MHz 800 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSC1008CYTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 6000 |
| Tape & Box (TB): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.46000 | kr.14.60 |
| 100 | kr.0.91760 | kr.91.76 |
| 500 | kr.0.68170 | kr.340.85 |
| 1.000 | kr.0.60526 | kr.605.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.54083 | kr.1,081.66 |
| 4.000 | kr.0.48656 | kr.1,946.24 |
| 6.000 | kr.0.45889 | kr.2,753.34 |
| 10.000 | kr.0.42775 | kr.4,277.50 |
| 14.000 | kr.0.40930 | kr.5,730.20 |
| 20.000 | kr.0.39137 | kr.7,827.40 |
| 50.000 | kr.0.35200 | kr.17,600.00 |
| 100.000 | kr.0.32767 | kr.32,767.00 |
| 200.000 | kr.0.32070 | kr.64,140.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |



