




MRX204-A | |
|---|---|
DigiKey Part Number | 360-2378-ND |
Manufacturer | |
Manufacturer Product Number | MRX204-A |
Description | SWITCH ROTARY 2-4POS 2A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 2 ~ 4 Position DP4T 2A (AC), 1A (DC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MRX204-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Positions | 2 ~ 4 | |
Index Stops | Adjustable | |
Number of Decks | 1 | |
Number of Poles per Deck | 2 | |
Circuit per Deck | DP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 2A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Knob | |
Actuator Length | 13.00mm | |
Angle of Throw | 45° | |
Contact Material | Silver Alloy | |
Contact Finish | - | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Sealed - Flux Protection | |
Depth Behind Panel | 27.30mm | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.07000 | kr.190.07 |
| 5 | kr.163.17800 | kr.815.89 |
| 10 | kr.152.77500 | kr.1,527.75 |
| 25 | kr.139.98720 | kr.3,499.68 |
| 50 | kr.130.98700 | kr.6,549.35 |
| 100 | kr.122.52300 | kr.12,252.30 |
| 250 | kr.112.09424 | kr.28,023.56 |
| 500 | kr.106.43276 | kr.53,216.38 |
| Unit Price without VAT: | kr.190.07000 |
|---|---|
| Unit Price with VAT: | kr.237.58750 |



















