
KA741D | |
|---|---|
DigiKey Part Number | KA741D-ND |
Manufacturer | |
Manufacturer Product Number | KA741D |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | KA741D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 25 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




