HCPL2731S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 324
Unit Price: kr.15.95000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.17.23397
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.18.43992
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.12.64582
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.38.41293
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.46.17000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.23.63687
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.46.17000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.23.63687
Datasheet
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2731S

DigiKey Part Number
HCPL2731S-ND
Manufacturer
Manufacturer Product Number
HCPL2731S
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
500% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
300ns, 5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
18V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.348 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.348In Stock
Ships from Flip Electronics