Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

HCPL-4731-500E | |
|---|---|
DigiKey Part Number | 516-4213-2-ND - Tape & Reel (TR) 516-4213-1-ND - Cut Tape (CT) 516-4213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4731-500E |
Description | OPTOISO 3.75KV 2CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 600% @ 500µA | |
Current Transfer Ratio (Max) | 8000% @ 500µA | |
Turn On / Turn Off Time (Typ) | 3µs, 34µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 18V | |
Current - Output / Channel | 60mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 10 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.52000 | kr.45.52 |
| 10 | kr.34.36900 | kr.343.69 |
| 100 | kr.27.82180 | kr.2,782.18 |
| 500 | kr.24.96400 | kr.12,482.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.24.03583 | kr.24,035.83 |
| 2.000 | kr.23.25113 | kr.46,502.26 |
| Unit Price without VAT: | kr.45.52000 |
|---|---|
| Unit Price with VAT: | kr.56.90000 |



