HCPL2730SM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1
Unit Price: kr.21.99000
Datasheet

Parametric Equivalent


onsemi
In Stock: 42
Unit Price: kr.17.36000
Datasheet

Parametric Equivalent


onsemi
In Stock: 950
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.255
Unit Price: kr.12.08838
Datasheet
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
8-SMD, Gull Wing

HCPL2730SM

DigiKey Part Number
488-HCPL2730SM-ND
Manufacturer
Manufacturer Product Number
HCPL2730SM
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 16µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.8.21921kr.8,219.21
Unit Price without VAT:kr.8.21921
Unit Price with VAT:kr.10.27401