Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
8-SMD, Gull Wing

HCPL2730SDM

DigiKey Part Number
488-HCPL2730SDMTR-ND - Tape & Reel (TR)
488-HCPL2730SDMCT-ND - Cut Tape (CT)
488-HCPL2730SDMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL2730SDM
Description
OPTOISOLTR 2.5KV 2CH DARL 8-SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington Output 2500Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 16µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.10.32000kr.103.20
25kr.9.41080kr.235.27
100kr.8.41170kr.841.17
250kr.7.93592kr.1,983.98
500kr.7.64900kr.3,824.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.06721kr.8,067.21
2.000kr.7.72237kr.15,444.74
3.000kr.7.54573kr.22,637.19
5.000kr.7.34651kr.36,732.55
7.000kr.7.22813kr.50,596.91
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750