HCPL2601SD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 2.297
Unit Price: kr.6.98000
Datasheet

Similar


Broadcom Limited
In Stock: 389
Unit Price: kr.50.50000
Datasheet

Similar


Broadcom Limited
In Stock: 707
Unit Price: kr.50.50000
Datasheet

Similar


Broadcom Limited
In Stock: 1.486
Unit Price: kr.21.06000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.76032
Datasheet

Similar


Broadcom Limited
In Stock: 520
Unit Price: kr.21.06000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.64642
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.9.64642
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.31.10536
Datasheet

Similar


Broadcom Limited
In Stock: 1.000
Unit Price: kr.54.72000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.39923
Datasheet

Similar


Broadcom Limited
In Stock: 2.975
Unit Price: kr.24.13000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.44919
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: kr.10.44919
Datasheet
8-DIP SMD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2601SD

DigiKey Part Number
HCPL2601SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL2601SD
Description
OPTOISO 3.75KV OPN COLL 8-SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 1 Channel 5kV/µs CMTI 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
5kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
50 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
50ns, 12ns
Voltage - Forward (Vf) (Typ)
1.4V
Current - DC Forward (If) (Max)
50mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes