HCPL-260L-320E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 930
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 1.432
Unit Price: kr.2.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-260L-320E

DigiKey Part Number
516-2709-5-ND
Manufacturer
Manufacturer Product Number
HCPL-260L-320E
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-260L-320E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
50 mA
Data Rate
15MBd
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
24ns, 10ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.400kr.9.80607kr.23,534.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.80607
Unit Price with VAT:kr.12.25759