HCPL0638R1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 730
Unit Price: kr.25.72000
Datasheet

Similar


Broadcom Limited
In Stock: 227
Unit Price: kr.63.59000
Datasheet

Similar


Broadcom Limited
In Stock: 1
Unit Price: kr.49.13000
Datasheet

Similar


Broadcom Limited
In Stock: 2.186
Unit Price: kr.47.58000
Datasheet

Similar


Broadcom Limited
In Stock: 1.534
Unit Price: kr.57.81000
Datasheet

Similar


Broadcom Limited
In Stock: 4.784
Unit Price: kr.36.52000
Datasheet

Similar


Broadcom Limited
In Stock: 1.024
Unit Price: kr.35.49000
Datasheet

Similar


Broadcom Limited
In Stock: 14.557
Unit Price: kr.35.49000
Datasheet

Similar


Broadcom Limited
In Stock: 1.475
Unit Price: kr.35.82000
Datasheet

Similar


Broadcom Limited
In Stock: 86
Unit Price: kr.89.76000
Datasheet

Similar


Broadcom Limited
In Stock: 1.908
Unit Price: kr.61.79000
Datasheet

Similar


Broadcom Limited
In Stock: 876
Unit Price: kr.59.73000
Datasheet
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL0638R1

DigiKey Part Number
HCPL0638R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL0638R1
Description
OPTOIS 3.75KV 2CH OPN COLL 8SOIC
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HCPL0638R1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
10kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
15 mA
Data Rate
10Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
17ns, 5ns
Voltage - Forward (Vf) (Typ)
1.75V (Max)
Current - DC Forward (If) (Max)
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable