
HCPL-063L-560E | |
|---|---|
DigiKey Part Number | 516-HCPL-063L-560ETR-ND - Tape & Reel (TR) 516-HCPL-063L-560ECT-ND - Cut Tape (CT) 516-HCPL-063L-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-063L-560E |
Description | OPTOISO 3.75KV 2CH OPEN COLL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-063L-560E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 50 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 24ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 2.7V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.29000 | kr.37.29 |
| 10 | kr.27.86100 | kr.278.61 |
| 100 | kr.22.32560 | kr.2,232.56 |
| 500 | kr.19.90650 | kr.9,953.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.18.71786 | kr.28,076.79 |
| 3.000 | kr.18.11509 | kr.54,345.27 |
| Unit Price without VAT: | kr.37.29000 |
|---|---|
| Unit Price with VAT: | kr.46.61250 |

