GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3508W

DigiKey Part Number
GBPC3508W-ND
Manufacturer
Manufacturer Product Number
GBPC3508W
Description
BRIDGE RECT 1P 800V 35A GBPC-W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.43.07000kr.43.07
10kr.24.67800kr.246.78
100kr.21.05470kr.2,105.47
500kr.19.12524kr.9,562.62
1.000kr.17.43200kr.17,432.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.43.07000
Unit Price with VAT:kr.53.83750