MP-50WW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP-50WW

MP508W-BP

DigiKey Part Number
MP508W-BPMS-ND
Manufacturer
Manufacturer Product Number
MP508W-BP
Description
BRIDGE RECT 1P 800V 50A MP-50W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole MP-50W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, MP-50W
Supplier Device Package
MP-50W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.78000kr.35.78
10kr.23.86600kr.238.66
400kr.14.57935kr.5,831.74
800kr.13.60313kr.10,882.50
1.200kr.13.60000kr.16,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.35.78000
Unit Price with VAT:kr.44.72500