GBPC25005W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: kr.13.75870
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 102
Unit Price: kr.54.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.187
Unit Price: kr.55.55000
Datasheet
GBPC1504W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC25005W

DigiKey Part Number
GBPC25005W-ND
Manufacturer
Manufacturer Product Number
GBPC25005W
Description
BRIDGE RECT 1P 50V 25A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
25 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes