
GBPC25005W | |
|---|---|
DigiKey Part Number | 1655-GBPC25005WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GBPC25005W |
Description | BRIDGE RECT 1P 50V 25A GBPC-W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.13.75870 | kr.1,375.87 |
| 200 | kr.12.60030 | kr.2,520.06 |
| 300 | kr.12.01023 | kr.3,603.07 |
| 500 | kr.11.34694 | kr.5,673.47 |
| 700 | kr.10.95414 | kr.7,667.90 |
| 1.000 | kr.10.57242 | kr.10,572.42 |
| 2.500 | kr.10.43599 | kr.26,089.98 |
| Unit Price without VAT: | kr.13.75870 |
|---|---|
| Unit Price with VAT: | kr.17.19838 |

