
FXLH42245MPX | |
|---|---|
DigiKey Part Number | FXLH42245MPXTR-ND - Tape & Reel (TR) FXLH42245MPXCT-ND - Cut Tape (CT) FXLH42245MPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLH42245MPX |
Description | IC XLTR VL BIDIR 24-MLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-MLP (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FXLH42245MPX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power-Off Protection | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-MLP (3.5x4.5) | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.62000 | kr.36.20 |
| 25 | kr.3.25600 | kr.81.40 |
| 100 | kr.2.85560 | kr.285.56 |
| 250 | kr.2.66460 | kr.666.15 |
| 500 | kr.2.54950 | kr.1,274.75 |
| 1.000 | kr.2.52538 | kr.2,525.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.33748 | kr.7,012.44 |
| 6.000 | kr.2.28013 | kr.13,680.78 |
| 9.000 | kr.2.25143 | kr.20,262.87 |
| 15.000 | kr.2.21960 | kr.33,294.00 |
| 21.000 | kr.2.20102 | kr.46,221.42 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |










