50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVQ-500-CN-TR

DigiKey Part Number
50-ECS-3225MVQ-500-CN-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-500-CN-CT-ND - Cut Tape (CT)
50-ECS-3225MVQ-500-CN-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVQ-500-CN-TR
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MVQ-500-CN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±25ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
12mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
HCMOS
Current - Supply (Disable) (Max)
10µA
Voltage - Supply
1.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.22000kr.62.20
25kr.5.88360kr.147.09
50kr.5.64140kr.282.07
100kr.5.40740kr.540.74
250kr.5.11360kr.1,278.40
500kr.4.90208kr.2,451.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.69940kr.4,699.40
2.000kr.4.50517kr.9,010.34
3.000kr.4.39540kr.13,186.20
5.000kr.4.26092kr.21,304.60
7.000kr.4.17465kr.29,222.55
10.000kr.4.08514kr.40,851.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000