FST3253QSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.353
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.89099
Datasheet

Similar


Diodes Incorporated
In Stock: 7.735
Unit Price: kr.2.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.649
Unit Price: kr.5.01000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 650
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 2.390
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 32.781
Unit Price: kr.4.63000
Datasheet

Similar


Texas Instruments
In Stock: 2.780
Unit Price: kr.5.07000
Datasheet
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST3253QSC

DigiKey Part Number
FST3253QSC-ND
Manufacturer
Manufacturer Product Number
FST3253QSC
Description
IC MUX/DEMUX 2 X 4:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
FST3253QSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
onsemi
Voltage - Supply
4V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-LSSOP (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT3253DBQRTexas Instruments2.353296-6433-1-NDkr.4.12000Direct
CBT3253ADS,118Nexperia USA Inc.01727-CBT3253ADS,118TR-NDkr.2.89099Similar
PI5C3253QEXDiodes Incorporated7.735PI5C3253QEXDICT-NDkr.2.47000Similar
QS3253QGRenesas Electronics Corporation1.649800-2187-NDkr.5.01000Similar
QS3253QG8Renesas Electronics Corporation650800-1725-1-NDkr.5.01000Similar
Obsolete
This product is no longer manufactured. View Substitutes