Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3253CDBQR

DigiKey Part Number
296-19204-2-ND - Tape & Reel (TR)
296-19204-1-ND - Cut Tape (CT)
296-19204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3253CDBQR
Description
IC MUX/DEMUX 2 X 4:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 2 x 4:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3253CDBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.69000kr.4.69
10kr.3.35600kr.33.56
25kr.3.01440kr.75.36
100kr.2.63890kr.263.89
250kr.2.46012kr.615.03
500kr.2.35236kr.1,176.18
1.000kr.2.32174kr.2,321.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.17000kr.5,425.00
5.000kr.2.11357kr.10,567.85
7.500kr.2.08531kr.15,639.83
12.500kr.2.05400kr.25,675.00
17.500kr.2.03570kr.35,624.75
25.000kr.2.01810kr.50,452.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.69000
Unit Price with VAT:kr.5.86250