Similar
Similar
Similar
Similar
Similar



FQD4N50TF | |
|---|---|
DigiKey Part Number | FQD4N50TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQD4N50TF |
Description | MOSFET N-CH 500V 2.6A DPAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.6A (Tc) 2.5W (Ta), 45W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD4N50TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |







