


IPD50R3K0CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD50R3K0CEAUMA1TR-ND - Tape & Reel (TR) IPD50R3K0CEAUMA1CT-ND - Cut Tape (CT) IPD50R3K0CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R3K0CEAUMA1 |
Description | MOSFET N-CH 500V 1.7A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 500 V 1.7A (Tc) 26W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50R3K0CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 30µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 84 pF @ 100 V |
Part Status Last Time Buy | Power Dissipation (Max) 26W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 400mA, 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R600P7SAUMA1 | Infineon Technologies | 18.928 | IPD60R600P7SAUMA1CT-ND | kr.7.35000 | MFR Recommended |
| IRFR420TRPBF | Vishay Siliconix | 345 | IRFR420PBFCT-ND | kr.16.04000 | Similar |
| STD3N40K3 | STMicroelectronics | 63 | 497-13265-2-ND | kr.3.62014 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99900 | kr.29.99 |
| 100 | kr.1.92930 | kr.192.93 |
| 500 | kr.1.46708 | kr.733.54 |
| 1.000 | kr.1.31783 | kr.1,317.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.15619 | kr.2,890.47 |
| 5.000 | kr.1.05619 | kr.5,280.95 |
| 7.500 | kr.1.00523 | kr.7,539.23 |
| 12.500 | kr.0.94795 | kr.11,849.38 |
| 17.500 | kr.0.91404 | kr.15,995.70 |
| 25.000 | kr.0.88106 | kr.22,026.50 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |











