FODM217CR4V is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 20.030
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 4.913
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.4.31000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.975
Unit Price: kr.3.93000
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.558
Unit Price: kr.3.80000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 20.495
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 51.341
Unit Price: kr.5.01000
Datasheet

Parametric Equivalent


LITEON
In Stock: 28.600
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


LITEON
In Stock: 950
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 40.206
Unit Price: kr.3.68000
Datasheet

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 3.558
Unit Price: kr.3.93000
Datasheet
Image for FODM217CR4V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM217CR4V

DigiKey Part Number
488-FODM217CR4V-ND
Manufacturer
Manufacturer Product Number
FODM217CR4V
Description
OPTOISO 3.75KV 1CH TRANS 4-MFP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-MFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-MFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes