Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-217-TP1-C-G

DigiKey Part Number
160-LTV-217-TP1-C-GTR-ND - Tape & Reel (TR)
160-LTV-217-TP1-C-GCT-ND - Cut Tape (CT)
160-LTV-217-TP1-C-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-217-TP1-C-G
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTV-217-TP1-C-G Models
Product Attributes
Filter Similar Products
Category
Output Type
Transistor
Manufacturer
Lite-On Inc.
Voltage - Output (Max)
80V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
200% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Turn On / Turn Off Time (Typ)
3µs, 3µs
Supplier Device Package
4-SSOP
Rise / Fall Time (Typ)
2µs, 3µs
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTV-217-C-GLITEON28.060160-2238-1-NDkr.3.17000Parametric Equivalent
ACPL-217-50CEBroadcom Limited20.473516-ACPL-217-50CECT-NDkr.4.44000Parametric Equivalent
ACPL-217-56CEBroadcom Limited51.341516-2465-1-NDkr.5.01000Parametric Equivalent
FODM217Consemi10.036FODM217COS-NDkr.3.93000Parametric Equivalent
FODM217CR2onsemi4.913488-FODM217CR2CT-NDkr.3.93000Parametric Equivalent
In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.16800kr.21.68
100kr.1.55520kr.155.52
500kr.1.27764kr.638.82
1.000kr.1.18628kr.1,186.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06856kr.3,205.68
6.000kr.1.00856kr.6,051.36
9.000kr.0.97778kr.8,800.02
15.000kr.0.94302kr.14,145.30
21.000kr.0.92234kr.19,369.14
30.000kr.0.90217kr.27,065.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250