3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD8332R2

DigiKey Part Number
FOD8332R2TR-ND - Tape & Reel (TR)
FOD8332R2CT-ND - Cut Tape (CT)
FOD8332R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD8332R2
Description
OPTOISO 4.243KV 1CH GT DVR 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 4243Vrms 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
4243Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
250ns, 250ns
Pulse Width Distortion (Max)
100ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
2.5A, 2.5A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.45V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
3V ~ 15V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SO
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.06000kr.40.06
10kr.30.08000kr.300.80
100kr.24.23150kr.2,423.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.21.17459kr.15,880.94
1.500kr.20.42219kr.30,633.28
2.250kr.20.03720kr.45,083.70
Manufacturers Standard Package
Unit Price without VAT:kr.40.06000
Unit Price with VAT:kr.50.07500